DPDT signal relay with a 24VDC coil voltage and 1A maximum current rating. Features a 50mW coil power, 11.52kΩ coil resistance, and 2.1mA coil current. Contact material includes gold and silver, with a 10mA contact current rating. This surface mount component operates within a -40°C to 70°C temperature range and has dimensions of 15mm x 7.4mm x 8.2mm.
Panasonic TXS2SL-L-24V-1 technical specifications.
| Coil Current | 2.1mA |
| Coil Power | 50mW |
| Coil Resistance | 11.52kR |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10mA |
| Contact Material | Gold, Silver |
| Height | 8.2mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 5ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 50mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | TX-S |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXS2SL-L-24V-1 to view detailed technical specifications.
No datasheet is available for this part.