DPDT signal relay featuring a very high sensitivity, 50mW nominal operating power and 2.1mA coil current. This single-coil latching relay operates on 24V DC with a 11.52kR coil resistance. It offers a 1A contact current rating with gold and silver contact material, and a 110V DC max voltage rating. Surface mountable with gull wing termination, this lead-free, RoHS compliant relay has a 5ms operate and release time.
Panasonic TXS2SL-L-24V-X technical specifications.
| Coil Current | 2.1mA |
| Coil Power | 50mW |
| Coil Resistance | 11.52kR |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Height | 8.2mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 5ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 50mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | TX-S |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXS2SL-L-24V-X to view detailed technical specifications.
No datasheet is available for this part.