
DPDT signal relay featuring a 3V DC single-coil latching mechanism for high sensitivity operation at 50mW nominal. Offers a 1A contact current rating with gold/silver contact material, suitable for up to 110V DC. Surface mountable with gull wing termination, this relay operates within a -40°C to 70°C temperature range and boasts a 5ms operate/release time. Lead-free and RoHS compliant, it is supplied in tape and reel packaging.
Panasonic TXS2SL-L-3V-X technical specifications.
| Coil Current | 11.7mA |
| Coil Power | 35mW |
| Coil Resistance | 257R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 5ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 35mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | TX-S |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXS2SL-L-3V-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.