
High sensitivity DPDT signal relay featuring a 6V DC single-coil latching mechanism. Offers a 1A contact current rating with gold/silver contact material and a 110V DC maximum voltage rating. Designed for surface mount applications with gull wing termination, this relay boasts a 35mW coil power consumption and 5ms operate/release times. Operating across a -40°C to 70°C temperature range, it is lead-free and RoHS compliant.
Panasonic TXS2SL-L-6V-X technical specifications.
| Coil Current | 5.8mA |
| Coil Power | 35mW |
| Coil Resistance | 1.029kR |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 5ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 35mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | TX-S |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXS2SL-L-6V-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.