
High-sensitivity, DPDT signal relay featuring a 6V DC latching single coil with 35mW power consumption and 5.8mA coil current. Offers a 1A contact current rating with gold and silver contact material, suitable for up to 110V DC. Surface mount design with gull wing termination, operating within a -40°C to 70°C temperature range. Includes 5ms operate and release times, 0.8dB insertion loss, and is RoHS compliant.
Panasonic TXS2SL-L-6V-Z technical specifications.
| Coil Current | 5.8mA |
| Coil Power | 35mW |
| Coil Resistance | 1.029kR |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 5ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 35mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | TX-S |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXS2SL-L-6V-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.