The Panasonic TXS2SL-L-H-1.5V-Z is a DPDT latching relay with a 1.5VDC coil voltage and 110VDC switching voltage. It features a surface mount package with 8 terminals and a gull wing termination style. The relay has a maximum switching power of 30W and operates over a temperature range of -40°C to 70°C.
Panasonic TXS2SL-L-H-1.5V-Z technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 1.5V |
| Coil Current | 23.3mA |
| Coil Resistance | 64.3Ohm |
| Maximum Pick-Up Voltage | 1.2VDC |
| Maximum DC Switching Voltage | 110V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Latching Single Coil |
| Operate Time | 5ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic TXS2SL-L-H-1.5V-Z to view detailed technical specifications.
No datasheet is available for this part.