The Panasonic TXS2SL-L-H-4.5V-X is a DPDT latching single coil relay with a contact arrangement of 2 Form C. It operates at a DC coil voltage of 4.5VDC and a coil current of 7.8mA, with a coil resistance of 579 Ohms. The relay has a maximum pick-up voltage of 3.6VDC and a maximum DC switching voltage of 110V. It can handle a maximum switching current of 1A and a maximum switching power of 30W. The relay is constructed with a latching single coil design and has an operate time of 5ms. It is rated for surface mount applications and has a temperature range of -40°C to 70°C.
Panasonic TXS2SL-L-H-4.5V-X technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 4.5V |
| Coil Current | 7.8mA |
| Coil Resistance | 579Ohm |
| Maximum Pick-Up Voltage | 3.6VDC |
| Maximum DC Switching Voltage | 110V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Latching Single Coil |
| Operate Time | 5ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic TXS2SL-L-H-4.5V-X to view detailed technical specifications.
No datasheet is available for this part.