
DPDT signal relay with a 1.5VDC coil voltage and 46.7mA coil current, consuming 70mW. Features a 1A contact current rating with gold and silver contact material, and a maximum DC voltage rating of 110V. Operates within a -40°C to 70°C temperature range, offering 5ms operate and release times. Surface mountable with gull wing termination, this lead-free and RoHS compliant component is supplied on tape and reel.
Panasonic TXS2SL-L2-1.5V-Z technical specifications.
| Coil Current | 46.7mA |
| Coil Power | 70mW |
| Coil Resistance | 32.1R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 1.5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 5ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 70mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | TX-S |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXS2SL-L2-1.5V-Z to view detailed technical specifications.
No datasheet is available for this part.
