DPDT signal relay featuring a very high sensitivity, 50 mW nominal operating power. Dual coil latching mechanism operates on 3V DC with 23.3mA coil current and 129 Ohm coil resistance. Offers 1A contact current rating with gold/silver contact material, suitable for up to 110V DC. Surface mount design with gull wing termination, 5ms operate/release times, and a wide operating temperature range of -40°C to 70°C.
Panasonic TXS2SL-L2-3V technical specifications.
| Coil Current | 23.3mA |
| Coil Resistance | 129R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 9.4mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 5ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 70mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | TX-S |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXS2SL-L2-3V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.