DPDT General Purpose Relay, Surface Mount, featuring a 6VDC latching dual coil with 70mW power consumption and 514 Ohm resistance. Contact ratings include 1A maximum current and 110VDC maximum voltage, with gold and silver contact material. Operate and release times are 5ms, and the component operates within a -40°C to 70°C temperature range.
Panasonic TXS2SL-L2-6V technical specifications.
| Coil Current | 11.7mA |
| Coil Resistance | 514R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 5ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 70mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | TX-S |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXS2SL-L2-6V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.