
DPDT signal relay featuring a 6V DC dual coil latching mechanism with 50 mW nominal operating power. Offers a 1A contact current rating with gold/silver contact material and a 110V DC maximum voltage rating. Surface mountable with gull wing termination, this relay has a 5ms operate and release time, operates within a -40°C to 70°C temperature range, and is lead-free and RoHS compliant.
Panasonic TXS2SL-L2-6V-X technical specifications.
| Coil Current | 11.7mA |
| Coil Power | 70mW |
| Coil Resistance | 514R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 5ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 70mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | TX-S |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXS2SL-L2-6V-X to view detailed technical specifications.
No datasheet is available for this part.