This Panasonic relay features a DPDT contact arrangement with a 2 Form C contact form. It has a maximum pick-up voltage of 2.4VDC and a maximum switching voltage of 110VDC. The relay can handle a maximum switching current of 1A and a maximum switching power of 30W. It has a latching double coil construction and operates at temperatures between -40°C and 70°C.
Panasonic TXS2SL-L2-H-3V technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 3V |
| Coil Current | 23.3mA |
| Coil Resistance | 129Ohm |
| Maximum Pick-Up Voltage | 2.4VDC |
| Maximum DC Switching Voltage | 110V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 10 |
| Relay Construction | Latching Double Coil |
| Operate Time | 5ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic TXS2SL-L2-H-3V to view detailed technical specifications.
No datasheet is available for this part.