Panasonic TXS2SL-LT-1.5V-1-X technical specifications.
| Coil Current | 46.7mA |
| Coil Resistance | 32.1R |
| Coil Voltage (DC) | 1.5V |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXS2SL-LT-1.5V-1-X to view detailed technical specifications.
No datasheet is available for this part.