The TXS2SL-LT-3V-X is a DPDT relay with a 3V DC coil voltage and a maximum current rating of 1A. It can operate at temperatures between -40°C and 70°C. The relay has a maximum voltage rating of 110V DC. It is designed for surface mount applications.
Panasonic TXS2SL-LT-3V-X technical specifications.
| Coil Current | 23.3mA |
| Coil Resistance | 129R |
| Coil Voltage (DC) | 3V |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXS2SL-LT-3V-X to view detailed technical specifications.
No datasheet is available for this part.