The Panasonic TXS2SL-LT-4.5V-1-X is a DPDT electromechanical relay with a 4.5V coil voltage and a maximum current rating of 1A. It has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The relay is designed for surface mount applications and has a maximum voltage rating of 110V. It is suitable for use in a variety of applications where a high-reliability, low-power relay is required.
Panasonic TXS2SL-LT-4.5V-1-X technical specifications.
| Coil Current | 15.6mA |
| Coil Resistance | 289R |
| Coil Voltage (DC) | 4.5V |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXS2SL-LT-4.5V-1-X to view detailed technical specifications.
No datasheet is available for this part.