The Panasonic TXS2SL-LT-9V-X is a DPDT relay with a coil current of 7.8mA and a coil resistance of 1.157kΩ. It has a maximum operating temperature range of -40°C to 70°C and a maximum voltage rating of 110V DC. The relay is designed for surface mount applications and has a maximum current rating of 1A.
Panasonic TXS2SL-LT-9V-X technical specifications.
| Coil Current | 7.8mA |
| Coil Resistance | 1.157kR |
| Coil Voltage (DC) | 9V |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXS2SL-LT-9V-X to view detailed technical specifications.
No datasheet is available for this part.