
General purpose DPDT relay featuring 24VDC coil voltage and 70mW power consumption. Offers 1A contact current rating with gold/silver contact material, capable of switching up to 110VDC. Surface mount design with gull wing termination, measuring 15mm x 7.4mm x 8.2mm. Operate and release times are 5ms, with a coil current of 2.9mA and 8.229kR coil resistance. Suitable for operation between -40°C and 70°C, this lead-free and RoHS compliant component is supplied on tape and reel.
Panasonic TXS2SS-24V-X technical specifications.
| Coil Current | 2.9mA |
| Coil Resistance | 8.229kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Height | 8.2mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 5ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 70mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | TX-S |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXS2SS-24V-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
