
DPDT signal relay featuring a 6VDC coil voltage and 1A contact current rating. This general-purpose relay offers a 50mW coil power consumption and 720 Ohm coil resistance. Contact material includes gold and silver, with a maximum DC voltage rating of 110V. Designed for surface mount applications with gull wing termination, it operates within a temperature range of -40°C to 70°C and has an operate/release time of 5ms.
Panasonic TXS2SS-6V technical specifications.
| Coil Current | 8.3mA |
| Coil Power | 50mW |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 5ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 50mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | TX-S |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXS2SS-6V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
