The TXS2SS-H-1.5V relay from Panasonic features a DPDT contact arrangement with a 2 Form C contact form. It has a 1.5V DC coil voltage and a coil current of 33.3mA. The relay's coil resistance is 45 ohms, and it has a maximum pick-up voltage of 1.2VDC and a minimum dropout voltage of 0.15VDC. It can handle a maximum DC switching voltage of 110V and a maximum switching current of 1A. The relay is designed for surface mount applications with a gull wing termination style and has 8 terminals. It has a non-latching relay construction with an operate time of 5ms and an operating temperature range of -40 to 70°C.
Panasonic TXS2SS-H-1.5V technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 1.5V |
| Coil Current | 33.3mA |
| Coil Resistance | 45Ohm |
| Maximum Pick-Up Voltage | 1.2VDC |
| Minimum Dropout Voltage | 0.15VDC |
| Maximum DC Switching Voltage | 110V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 5ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic TXS2SS-H-1.5V to view detailed technical specifications.
No datasheet is available for this part.