This Panasonic relay features a contact arrangement of double pole double throw and a contact form of 2 form C. The DC coil voltage is 9V and the coil current is 5.6mA. The coil resistance is 1.62K ohms. The maximum pick-up voltage is 7.2VDC and the minimum dropout voltage is 0.9VDC. The maximum DC switching voltage is 110V and the maximum switching current is 1A. The maximum switching power is 30W. The relay is constructed with a non-latching design and has an operate time of 5ms. It is suitable for surface mount applications and has a gull wing termination style.
Panasonic TXS2SS-H-9V technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 9V |
| Coil Current | 5.6mA |
| Coil Resistance | 1.62KOhm |
| Maximum Pick-Up Voltage | 7.2VDC |
| Minimum Dropout Voltage | 0.9VDC |
| Maximum DC Switching Voltage | 110V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 5ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic TXS2SS-H-9V to view detailed technical specifications.
No datasheet is available for this part.