DPDT signal relay featuring a 6VDC coil voltage and 1A contact current rating. This surface mount component offers a 5ms operate and release time, with a coil power of 35mW and coil resistance of 1.029kR. Contact material includes silver and gold, with a maximum DC voltage rating of 110V. Operating temperature range spans -40°C to 70°C, and the unit is RoHS compliant and lead-free.
Panasonic TXS2SS-L-6V technical specifications.
| Coil Current | 5.8mA |
| Coil Power | 35mW |
| Coil Resistance | 1.029kR |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 1A |
| Contact Material | Silver, Gold |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 5ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 35mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | TX-S |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXS2SS-L-6V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.