The Panasonic TXS2SS-L-H-9V is a latching single coil relay with a contact arrangement of DPDT and a contact form of 2 Form C. It operates at a DC coil voltage of 9V and a coil current of 3.9mA. The maximum pick-up voltage is 7.2VDC, and the maximum switching voltage is 110VDC. The relay can handle a maximum switching current of 1A and a maximum switching power of 30W. It is designed for surface mount applications with a gull wing termination style and has 8 terminals. The operating temperature range is -40 to 70°C.
Panasonic TXS2SS-L-H-9V technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 9V |
| Coil Current | 3.9mA |
| Coil Resistance | 2.314KOhm |
| Maximum Pick-Up Voltage | 7.2VDC |
| Maximum DC Switching Voltage | 110V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Latching Single Coil |
| Operate Time | 5ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic TXS2SS-L-H-9V to view detailed technical specifications.
No datasheet is available for this part.