This Panasonic relay features a DPDT contact arrangement with a 2 Form C contact form. It has a maximum switching voltage of 110VDC and a maximum switching current of 1A. The relay can handle a maximum switching power of 30W. It has a latching double coil construction and a surface mount package. The operating temperature range is -40°C to 70°C.
Panasonic TXS2SS-L2-H-4.5V-Z technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 4.5V |
| Coil Current | 15.6mA |
| Coil Resistance | 289Ohm |
| Maximum Pick-Up Voltage | 3.6VDC |
| Maximum DC Switching Voltage | 110V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 10 |
| Relay Construction | Latching Double Coil |
| Operate Time | 5ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic TXS2SS-L2-H-4.5V-Z to view detailed technical specifications.
No datasheet is available for this part.