The Panasonic TXS2SS-LT-24V is a 24V 1A DPDT relay with a surface mount package. It has a coil current of 6.3mA and a coil resistance of 3.84kΩ. The relay is rated for a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It is not RoHS compliant.
Panasonic TXS2SS-LT-24V technical specifications.
| Coil Current | 6.3mA |
| Coil Resistance | 3.84kR |
| Coil Voltage (DC) | 24V |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Package Quantity | 40 |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic TXS2SS-LT-24V to view detailed technical specifications.
No datasheet is available for this part.