
The Panasonic TXS2SS-LT-6V is a DPDT electromechanical relay with a maximum current rating of 1A and a maximum voltage rating of 110V DC. It has a 6V DC coil voltage and a coil current of 11.7mA. The relay operates within a temperature range of -40°C to 70°C. It is a surface mount device with a package quantity of 40. The relay is not RoHS compliant.
Panasonic TXS2SS-LT-6V technical specifications.
| Coil Current | 11.7mA |
| Coil Resistance | 514R |
| Coil Voltage (DC) | 6V |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Package Quantity | 40 |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic TXS2SS-LT-6V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.