The Panasonic TXS2SS-LT-9V is a surface mount DPDT relay with a maximum current rating of 1A and a maximum operating temperature of 70°C. It can handle a maximum voltage rating of 110V DC and has a coil resistance of 1.157kΩ. The relay is available in a package quantity of 40 and is not RoHS compliant. It has a coil current of 7.8mA and a coil voltage of 9V DC.
Panasonic TXS2SS-LT-9V technical specifications.
| Coil Current | 7.8mA |
| Coil Resistance | 1.157kR |
| Coil Voltage (DC) | 9V |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Package Quantity | 40 |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic TXS2SS-LT-9V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
