Panasonic UM-3NPAF5 technical specifications.
| Lead Free | Contains Lead |
| Number of Cells | 5 |
| Rechargeability | Non-Rechargeable |
| Series | UM-3NPA |
| Termination | Solder |
| Voltage Rating | 7.5V |
| Weight | 94.8g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic UM-3NPAF5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
