Panasonic UM-3NPAL4 technical specifications.
| Lead Free | Contains Lead |
| Number of Cells | 4 |
| Rechargeability | Non-Rechargeable |
| Series | UM-3NPA |
| Termination | Solder |
| Voltage Rating | 6V |
| Weight | 76.2g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic UM-3NPAL4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.