Panasonic UM1NPAT technical specifications.
| Diameter | 34mm |
| Lead Free | Contains Lead |
| Series | UM-1NPA |
| Termination | Solder |
| Voltage Rating | 1.5V |
| Weight | 100.07g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic UM1NPAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
