Panasonic UN0231C technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 12 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic UN0231C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.