Panasonic UN1211 technical specifications.
| Height | 0.125inch |
| Length | 3.75inch |
| RoHS Compliant | No |
| Width | 2.125inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic UN1211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.