Panasonic UN4211 technical specifications.
| Height | 0.125inch |
| Length | 3inch |
| RoHS Compliant | Yes |
| Weight | 0.0022lb |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic UN4211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.