Panasonic UNHS20200L technical specifications.
| Package/Case | SMD/SMT |
| Current | 1A |
| Current Rating | 1A |
| Height | 0.094inch |
| Lead Free | Contains Lead |
| Length | 0.118inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | UNHS200 |
| DC Rated Voltage | 50V |
| Width | 0.091inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic UNHS20200L to view detailed technical specifications.
No datasheet is available for this part.