Panasonic UNHZ20100L technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 700mA |
| DC Cold Resistance | 93mR |
| Height | 0.028inch |
| Lead Free | Contains Lead |
| Length | 0.067inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | UNHZ201 |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 0.049inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic UNHZ20100L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.