Panasonic UNR121F technical specifications.
| Package/Case | SIP |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 400mV |
| Max Collector Current | 700mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Transition Frequency | 55MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic UNR121F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.