
The UNR211D00L is a surface mount NPN bipolar junction transistor from Panasonic. It has a collector-emitter breakdown voltage of 50V and a maximum collector current of 100mA. The transistor is packaged in a TO-236-3 case and is rated for a maximum power dissipation of 200mW. It is available in quantities of 3000 on cut tape. The transistor has a transition frequency of 80MHz and is DC rated for -50V.
Panasonic UNR211D00L technical specifications.
| Package/Case | TO-236-3 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 250mV |
| Current Rating | -100mA |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Transition Frequency | 80MHz |
| DC Rated Voltage | -50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic UNR211D00L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
