The UNR311100L is a surface mount bipolar junction transistor with a collector-emitter breakdown voltage of 50V and a maximum collector current of 100mA. It is packaged in a SOT-723 package and is available in quantities of 10,000. The transistor has a maximum power dissipation of 100mW and a transition frequency of 80MHz. It is suitable for use in a variety of applications, including those requiring a DC rated voltage of -50V. The transistor is manufactured by Panasonic and is part of the category of bipolar junction transistors.
Panasonic UNR311100L technical specifications.
| Package/Case | SOT-723 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 250mV |
| Current Rating | -100mA |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Cut Tape |
| Transition Frequency | 80MHz |
| DC Rated Voltage | -50V |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic UNR311100L to view detailed technical specifications.
No datasheet is available for this part.