
The UNR31A400L is a surface mount bipolar junction transistor with a collector-emitter breakdown voltage of 50V and a maximum collector current of 80mA. It is packaged in a SOT-723 case and is rated for a maximum power dissipation of 100mW. The transistor is lead-free, but contains lead, and is available in cut tape packaging. It has a transition frequency of 80MHz and is suitable for use in a variety of electronic applications.
Panasonic UNR31A400L technical specifications.
| Package/Case | SOT-723 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 250mV |
| Current Rating | -80mA |
| Lead Free | Contains Lead |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 80mA |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Transition Frequency | 80MHz |
| DC Rated Voltage | -50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic UNR31A400L to view detailed technical specifications.
No datasheet is available for this part.