The UNR31AEG0L is a surface mount bipolar junction transistor with a collector-emitter breakdown voltage of 50V and a maximum collector current of 80mA. It features a transition frequency of 80MHz and a maximum power dissipation of 100mW. The device is packaged in a SOT-723 package and is available in quantities of 10,000 units per reel. The UNR31AEG0L is suitable for use in a variety of applications, including general-purpose switching and amplification.
Panasonic UNR31AEG0L technical specifications.
| Package/Case | SOT-723 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 250mV |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 80mA |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Cut Tape |
| Transition Frequency | 80MHz |
| RoHS | Compliant |
Download the complete datasheet for Panasonic UNR31AEG0L to view detailed technical specifications.
No datasheet is available for this part.