
The UNR31AN00L is a surface mount NPN bipolar junction transistor with a collector-emitter breakdown voltage of 50V and a maximum collector current of 80mA. It features a transition frequency of 80MHz and a maximum power dissipation of 100mW. The device is packaged in a SOT-723 case and is lead free. It is suitable for use in a variety of applications, including general-purpose switching and amplification.
Panasonic UNR31AN00L technical specifications.
| Package/Case | SOT-723 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 250mV |
| Current Rating | -80mA |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 80mA |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Transition Frequency | 80MHz |
| DC Rated Voltage | -50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic UNR31AN00L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.