
The UNR32A600L is a bipolar junction transistor from Panasonic with a collector-emitter breakdown voltage of 50V and a maximum collector current of 80mA. It is packaged in a surface mount SOT-723 package and is available in quantities of 10,000 per reel. The transistor has a maximum power dissipation of 100mW and a transition frequency of 150MHz. It is not lead-free, but rather contains lead. The operating temperature range is not specified in the provided data.
Panasonic UNR32A600L technical specifications.
| Package/Case | SOT-723 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 250mV |
| Current Rating | 80mA |
| Lead Free | Contains Lead |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 80mA |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Cut Tape |
| Transition Frequency | 150MHz |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic UNR32A600L to view detailed technical specifications.
No datasheet is available for this part.