The Panasonic UNR5114G0L is a bipolar junction transistor with a collector-emitter breakdown voltage of 50V. It can handle a maximum collector current of 100mA and a maximum power dissipation of 150mW. This surface mount transistor is packaged in a SC package and is available in quantities of 3000. It is suitable for use in a variety of applications, including those requiring high-frequency operation, with a transition frequency of 80MHz.
Panasonic UNR5114G0L technical specifications.
| Package/Case | SC |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 250mV |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Transition Frequency | 80MHz |
| RoHS | Compliant |
Download the complete datasheet for Panasonic UNR5114G0L to view detailed technical specifications.
No datasheet is available for this part.