The UNR511D00L is a bipolar junction transistor with a collector-emitter breakdown voltage of 50V and a maximum collector current of 100mA. It has a maximum power dissipation of 150mW and is designed for surface mount applications. The transistor is rated for operation at a DC voltage of -50V and has a transition frequency of 80MHz. The device is packaged in a quantity of 3000 units on a reel with cut tape packaging. Note that this device contains lead, making it non-compliant with lead-free requirements.
Panasonic UNR511D00L technical specifications.
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 250mV |
| Current Rating | -100mA |
| Lead Free | Contains Lead |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Transition Frequency | 80MHz |
| DC Rated Voltage | -50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic UNR511D00L to view detailed technical specifications.
No datasheet is available for this part.