The UNR515400L is a surface mount bipolar junction transistor with a collector-emitter breakdown voltage of 30V and a maximum collector current of 100mA. It has a maximum power dissipation of 150mW and is packaged in cut tape. The transistor is lead-free and has a transition frequency of 80MHz. It can operate at a DC rated voltage of -50V and has a maximum collector-emitter voltage of 1.2V.
Panasonic UNR515400L technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector-emitter Voltage-Max | 1.2V |
| Current Rating | -100mA |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 100mA |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Transition Frequency | 80MHz |
| DC Rated Voltage | -50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic UNR515400L to view detailed technical specifications.
No datasheet is available for this part.