The UNR51AMG0L is a surface mount NPN bipolar junction transistor from Panasonic. It features a collector-emitter breakdown voltage of 50V and a maximum collector current of 80mA. The device is packaged in a 3-pin SC package and is suitable for use in a variety of applications. The UNR51AMG0L has a maximum power dissipation of 150mW and a transition frequency of 80MHz. It is available in cut tape packaging for easy mounting.
Panasonic UNR51AMG0L technical specifications.
| Package/Case | SC |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 250mV |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 80mA |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Transition Frequency | 80MHz |
| RoHS | Compliant |
Download the complete datasheet for Panasonic UNR51AMG0L to view detailed technical specifications.
No datasheet is available for this part.