The Panasonic UNR5213G0L is a bipolar junction transistor with a collector-emitter breakdown voltage of 50V and a maximum collector current of 100mA. It is packaged in a surface mount SC package and is rated for a maximum power dissipation of 150mW. The transistor has a transition frequency of 150MHz and is suitable for use in a variety of electronic applications. Operating temperature range is not specified.
Panasonic UNR5213G0L technical specifications.
| Package/Case | SC |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 250mV |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Transition Frequency | 150MHz |
| RoHS | Compliant |
Download the complete datasheet for Panasonic UNR5213G0L to view detailed technical specifications.
No datasheet is available for this part.