
The UNR521500L is a surface mount bipolar junction transistor with a collector-emitter breakdown voltage of 50V and a maximum collector current of 100mA. It has a maximum power dissipation of 150mW and a transition frequency of 150MHz. The device is packaged in a single unit on a cut tape reel. It is suitable for use in a variety of electronic applications, including those requiring high-frequency operation. The transistor is manufactured by Panasonic and meets the requirements for surface mount technology.
Panasonic UNR521500L technical specifications.
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 250mV |
| Current Rating | 100mA |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Transition Frequency | 150MHz |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic UNR521500L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
