Panasonic UNR522600L technical specifications.
| Collector Emitter Breakdown Voltage | 20V |
| Collector-emitter Voltage-Max | 80mV |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 600mA |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Transition Frequency | 200MHz |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic UNR522600L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
