
The UNR52A3G0L is a bipolar junction transistor from Panasonic with a collector-emitter breakdown voltage of 50V and a maximum collector current of 80mA. It has a maximum power dissipation of 150mW and is packaged in a surface mount SC package. The transistor is available in cut tape packaging and has a transition frequency of 150MHz.
Panasonic UNR52A3G0L technical specifications.
| Package/Case | SC |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 250mV |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 80mA |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Transition Frequency | 150MHz |
| RoHS | Compliant |
Download the complete datasheet for Panasonic UNR52A3G0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
