
The Panasonic UNR9114J0L is a bipolar junction transistor with a collector-emitter breakdown voltage of 50V and a maximum collector current of 100mA. It features a surface mount package and is rated for a maximum power dissipation of 125mW. The transistor is suitable for use in a variety of applications, including general-purpose switching and amplification. It is available in cut tape packaging. The device operates over a temperature range of -55°C to 150°C.
Panasonic UNR9114J0L technical specifications.
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 250mV |
| Current Rating | -100mA |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Transition Frequency | 80MHz |
| DC Rated Voltage | -50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic UNR9114J0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.